ADR225 High Precision Extreme Temperature Voltage Reference
Analog Devices’ micropower 2.5 voltage reference for mining, drilling, and avionic applications
ADI’s ADR225 is an extreme temperature precision 2.5 V band gap voltage reference with an upper temperature range of 175°C and 210°C. The device has high output current at 10 mA and requires up to 50 µA maximum supply current. The ADR225 can use a wide supply voltage range from 3.3 V to 16 V. These devices are ideal for applications that require precision reference in a high temperature environment such as drilling and avionics. The ADR225 comes in both an 8-lead SOIC and an 8-lead ceramic flat pack (FLATPACK). The SOIC has an upper temperature range of +175°C and the FLATPACK is at +210°C.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
ADR225 High Precision, Extreme Temperature Voltage Reference
| Image | Manufacturer Part Number | Description | Noise - 10Hz to 10kHz | Package / Case | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADR225HRZN | IC VREF SERIES 0.4% 8SOIC | - | 8-SOIC (0.154", 3.90mm Width) | 0 - Immediate | $94.67 | View Details |
![]() | ![]() | ADR225HFZ | IC VREF SERIES 2.4% 8FLATPACK | - | 8-CFlatPack | 0 - Immediate | See Page for Pricing | View Details |